This commercial temperature SRAM IC features 262144 words of memory, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device operates within a temperature range of 0 to 70 degrees Celsius. It has a maximum supply current of 0.17A and a maximum standby current of 0.02A. The access time is maximally 15ns. The SRAM IC is available in a 44-pin package type, including TSOP2, TSOP44, TSOP46, and TQFN32.
Integrated Device Technology IDT71V416S15PHG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.17 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.02 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V416S15PHG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.