The IDT71V428L12Y is a 32-bit standard SRAM IC with a supply voltage of 3.3V and a maximum supply current of 0.13mA. It operates within a temperature range of 0 to 70 degrees Celsius. The device features a 12ns access time and is packaged in a SOJ-32 package. It is a commercial-grade memory IC with a parallel interface and a standby current of 0.01mA.
Integrated Device Technology IDT71V428L12Y technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Width | 10.16 |
| Length | 20.96 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.13 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 12 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V428L12Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.