The IDT71V432S5PF is a 100-pin quad terminal SRAM IC with a commercial temperature grade and a supply voltage range of 3.135-3.63V. It operates within a temperature range of 0-70C and has a maximum supply current of 0.2A. The IC has a maximum access time of 5ns and a maximum clock frequency of 100MHz. It is available in a 14x20mm TQFP-100 package with a 1.4mm height.
Integrated Device Technology IDT71V432S5PF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.2 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 5 |
| Clock Frequency-Max (fCLK) | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V432S5PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.