This 100-pin TQFP SRAM IC from Integrated Device Technology operates within a commercial temperature range of 0 to 70°C. It has a maximum supply voltage of 3.63V and a minimum supply voltage of 3.135V. The device has a maximum supply current of 0.2A and a maximum standby current of 0.015A. It features a maximum access time of 5ns and a maximum clock frequency of 100MHz. The SRAM IC has a parallel interface and a memory capacity of 32,768 words.
Integrated Device Technology IDT71V432S5PFG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.2 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 5 |
| Clock Frequency-Max (fCLK) | 100 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V432S5PFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.