The IDT71V547S100PFG is a commercial temperature ZBT SRAM IC with 131072 words of memory and a maximum access time of 10 ns. It operates from a 3.135 to 3.465 V supply voltage and has a maximum supply current of 200 mA. The device is packaged in a 100-pin LQFP package and is suitable for use in a variety of applications. The IC has a maximum clock frequency of 66 MHz and a maximum standby current of 40 μA. It is designed to operate over a temperature range of 0 to 70°C.
Sign in to ask questions about the Integrated Device Technology IDT71V547S100PFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT71V547S100PFG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.2 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.04 |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 66 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V547S100PFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.