The IDT71V632S6PF is a commercial-grade, 100-pin quad SRAM IC from Integrated Device Technology. It operates within a temperature range of 0 to 70°C and is supplied with a voltage between 3.135 and 3.63V. The device has a maximum supply current of 0.18A and a maximum clock frequency of 83 MHz. It features a parallel interface and a common I/O type, with an access time of up to 6 ns. The SRAM IC is packaged in a 14 x 20 mm, 1.40 mm height, plastic TQFP-100 package.
Sign in to ask questions about the Integrated Device Technology IDT71V632S6PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT71V632S6PF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.18 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | CACHE SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 6 |
| Clock Frequency-Max (fCLK) | 83 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V632S6PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.