The IDT71V67903S85BQ is a commercial-grade SRAM cache memory with a maximum operating temperature of 70 degrees Celsius. It features a JEDEC package code of R-PBGA-B165 and a pin count of 165. The device operates within a supply voltage range of 3.135V to 3.465V and has a maximum supply current of 0.19A. It has a memory capacity of 524288 words and a maximum access time of 8.5ns. The IDT71V67903S85BQ is available in a TBGA package with dimensions of 11mm by 15mm.
Sign in to ask questions about the Integrated Device Technology IDT71V67903S85BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT71V67903S85BQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.19 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.05 |
| Access Time-Max | 8.5 |
| Clock Frequency-Max (fCLK) | 87 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V67903S85BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.