The IDT7200L50J is a 32-terminal quad FIFO memory IC with 256 words of memory. It operates from a supply voltage of 4.5 to 5.5V and has a maximum supply current of 0.08A. The device is rated for commercial temperature operation from 0 to 70°C. It features a parallel interface and a maximum clock frequency of 15 MHz. The IDT7200L50J is packaged in a plastic LCC-32 package.
Integrated Device Technology IDT7200L50J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.08 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 50 |
| Clock Frequency-Max (fCLK) | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7200L50J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.