The IDT7200L50SO is a 28-pin commercial temperature FIFO IC with 256 words of memory. It operates from a 5V supply voltage, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device has a maximum supply current of 0.08A and a standby current of 0.0005A. It features a maximum clock frequency of 15MHz and an access time of 50ns. The IDT7200L50SO is packaged in a plastic SOIC-28 package with dimensions of 8.763mm in width and 18.3642mm in length.
Sign in to ask questions about the Integrated Device Technology IDT7200L50SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT7200L50SO technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.763 |
| Length | 18.3642 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.08 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 50 |
| Clock Frequency-Max (fCLK) | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7200L50SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.