The IDT7200L65TDB is a 28-pin dual FIFO memory IC with 256 words of memory. It operates at a supply voltage of 4.5 to 5.5V and has a maximum supply current of 0.1mA. The device is packaged in a CERDIP-28 package and has a maximum operating temperature of 125°C. It is qualified to military temperature grade and meets screening level 38535Q/M, 38534H, and 883B standards.
Integrated Device Technology IDT7200L65TDB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 7.62 |
| Length | 37.1475 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.1 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0009 |
| Access Time-Max | 65 |
| Screening Level | 38535Q/M;38534H;883B |
| Clock Frequency-Max (fCLK) | 12.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7200L65TDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.