The IDT7201LA12TPG is a commercial temperature parallel FIFO IC with 512 words of memory. It operates from a 5V supply voltage, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a 28-pin DIP package, measuring 7.62mm in width and 34.671mm in length.
Sign in to ask questions about the Integrated Device Technology IDT7201LA12TPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT7201LA12TPG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.671 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7201LA12TPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.