The IDT7201LA25TP is a 28-pin commercial temperature parallel FIFO memory IC with 512 words of memory. It operates at a maximum clock frequency of 28.57 MHz and has a maximum supply voltage of 5.5V. The device has a maximum supply current of 0.125A and a maximum standby current of 0.0005A. It is packaged in a plastic DIP-28 package and has a width of 7.62mm and a length of 34.671mm.
Integrated Device Technology IDT7201LA25TP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.671 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.125 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 25 |
| Clock Frequency-Max (fCLK) | 28.57 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7201LA25TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.