
The IDT7202LA12SOG is a commercial temperature dual FIFO IC with 1024 words of memory. It operates from a 5V supply voltage, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device has 28 terminals and is packaged in a 28-pin R-PDSO-G28 package. It has a maximum access time of 12ns and is suitable for use in commercial temperature environments ranging from 0°C to 70°C.
Sign in to ask questions about the Integrated Device Technology IDT7202LA12SOG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT7202LA12SOG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.763 |
| Length | 18.3642 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7202LA12SOG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.