The IDT7202LA15JGI is an industrial-grade FIFO (First-In-First-Out) IC with 1024 words of memory. It operates within a temperature range of -40°C to 85°C and has a 5V nominal supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The device features a quad terminal position and a 32-pin count, packaged in a QCCJ package type.
Sign in to ask questions about the Integrated Device Technology IDT7202LA15JGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT7202LA15JGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7202LA15JGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.