The IDT7202LA25JI is a 32-terminal industrial-grade FIFO memory IC with 1024 words of memory and a maximum clock frequency of 28.5 MHz. It operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum supply current of 0.125 amps. The device is packaged in a plastic LCC-32 package and has a maximum operating temperature of 85 degrees Celsius. It is designed for use in industrial applications and has a standby current of 0.0005 amps.
Integrated Device Technology IDT7202LA25JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.125 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 25 |
| Clock Frequency-Max (fCLK) | 28.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7202LA25JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.