
The IDT7203L15TPGI is a 28-pin dual-port FIFO IC with a capacity of 2048 words. It operates within an industrial temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device features a parallel interface and an access time of up to 15ns. It is packaged in a 28-pin PDIP package.
Integrated Device Technology IDT7203L15TPGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.671 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7203L15TPGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.