The IDT7206L20P is a commercial temperature FIFO memory IC with 16,384 words of storage, accessed in parallel, and a maximum clock frequency of 33.3 MHz. It operates from a 4.5 to 5.5 V supply voltage and consumes a maximum of 0.12 A of current. The device is packaged in a 28-pin DIP package and has a maximum access time of 20 ns. It is suitable for use in a variety of applications, including data buffering and transfer.
Integrated Device Technology IDT7206L20P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.576 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.008 |
| Access Time-Max | 20 |
| Clock Frequency-Max (fCLK) | 33.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7206L20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.