The IDT72103L50P is a 40-pin commercial temperature FIFO IC with 2048 words of memory and a maximum clock frequency of 15 MHz. It operates from a 5V supply voltage, with a maximum supply current of 0.14 mA. The device is packaged in a 0.600 inch wide, 0.100 inch pitch, plastic DIP-40 package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Integrated Device Technology IDT72103L50P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.324 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.14 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL/SERIAL |
| Standby Current-Max | 0.002 |
| Access Time-Max | 50 |
| Clock Frequency-Max (fCLK) | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72103L50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.