The IDT72105L80SO is a commercial temperature serial FIFO memory IC with 256 words of memory. It operates at a maximum clock frequency of 10MHz and has a maximum supply voltage of 5.5V. The device has a maximum supply current of 0.14A and a standby current of 0.008A. It is packaged in a 0.330 inch SOIC-28 package and has 28 terminals. The operating temperature range is from 0 to 70 degrees Celsius.
Integrated Device Technology IDT72105L80SO technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.14 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.008 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72105L80SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.