Multiplier Accumulator/Summer, CMOS, CDIP64
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Integrated Device Technology IDT7210L200CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T64 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7210L200CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.