The IDT7210L20J is a 68-pin LCC DSP peripheral IC from Integrated Device Technology. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device requires a supply voltage of 4.5 to 5.5 volts and has a maximum supply current of 90 milliamps. It can handle clock frequencies up to 50 MHz. The IDT7210L20J features a 16-bit external data bus width and is designed for use in DSP applications.
Sign in to ask questions about the Integrated Device Technology IDT7210L20J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT7210L20J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2062 |
| Length | 24.2062 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |
| External Data Bus Width | 16 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7210L20J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.