This industrial-grade FIFO memory IC features 1024 words of memory, a 1000-word code, and operates at a maximum clock frequency of 28.6 MHz. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is available in a 28-pin SOIC package and has a maximum supply current of 0.1A. It operates within a temperature range of -40 to 85 degrees Celsius.
Integrated Device Technology IDT72125L25SO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.763 |
| Length | 18.3642 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.1 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.006 |
| Access Time-Max | 25 |
| Clock Frequency-Max (fCLK) | 28.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72125L25SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.