The IDT72125L50SO is a 28-pin industrial-grade FIFO memory IC with a supply voltage of 5V and a maximum supply current of 0.1mA. It has a memory capacity of 1024 words and an access time of 50ns. The device operates within a temperature range of -40°C to 85°C and is packaged in a SOIC-28 package.
Integrated Device Technology IDT72125L50SO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.763 |
| Length | 18.3642 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.1 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.006 |
| Access Time-Max | 50 |
| Clock Frequency-Max (fCLK) | 15.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72125L50SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.