The IDT72221L10PF is a commercial-grade, 32-pin quad flat package memory IC with a parallel interface and a maximum clock frequency of 100 MHz. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum supply current of 35mA. It features a 1024-word FIFO memory with a maximum access time of 6.5 ns and a maximum standby current of 5 μA.
Integrated Device Technology IDT72221L10PF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.035 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 6.5 |
| Clock Frequency-Max (fCLK) | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72221L10PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.