The IDT72225LB25PF is a 64-bit quad-SPI FIFO memory IC with 1024 words of memory. It operates at a maximum clock frequency of 40 MHz and is supplied with a nominal voltage of 5V. The device is packaged in a 64-pin TQFP package and has a maximum supply current of 0.06A. The memory IC type is OTHER FIFO and it has a maximum access time of 15 ns. The device is rated for commercial temperature grade and has a maximum operating temperature of 70°C.
Sign in to ask questions about the Integrated Device Technology IDT72225LB25PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72225LB25PF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 15 |
| Clock Frequency-Max (fCLK) | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72225LB25PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.