The IDT72403L45SO is a commercial-grade FIFO IC with 16 terminals, operating between 0°C and 70°C. It has a 5V nominal supply voltage and a maximum supply voltage of 5.5V. The device has a maximum supply current of 87.5mA and a maximum clock frequency of 45 MHz. It is packaged in a 16-pin SOIC package with dimensions of 7.5mm width and 10.3mm length.
Sign in to ask questions about the Integrated Device Technology IDT72403L45SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72403L45SO technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.0875 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 19 |
| Clock Frequency-Max (fCLK) | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72403L45SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.