The IDT72404L15DB is a 64-word FIFO memory IC with a 5V supply voltage and a maximum access time of 40ns. It is packaged in a 0.300 inch CERDIP-18 package and is rated for operation over a temperature range of -55°C to 125°C. The device meets the requirements of MIL-STD-883 Class B screening level and has a maximum supply current of 47.5mA.
Sign in to ask questions about the Integrated Device Technology IDT72404L15DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72404L15DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T18 |
| Width | 7.62 |
| Length | 22.987 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.0475 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 40 |
| Screening Level | MIL-STD-883 Class B |
| Clock Frequency-Max (fCLK) | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72404L15DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.