The IDT72404L35DB is an 18-pin CERDIP FIFO memory IC with 64 words of memory and a maximum clock frequency of 35 MHz. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum supply current of 0.0775A. The device is rated for operation over a temperature range of -55 to 125°C and is compliant with MIL-STD-883 Class B screening level. The IC has a parallel interface and a maximum access time of 20 ns.
Sign in to ask questions about the Integrated Device Technology IDT72404L35DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72404L35DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T18 |
| Width | 7.62 |
| Length | 22.987 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.0775 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 20 |
| Screening Level | MIL-STD-883 Class B |
| Clock Frequency-Max (fCLK) | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72404L35DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.