The IDT72413L25P is a 20-pin commercial temperature FIFO memory IC from Integrated Device Technology. It operates within a temperature range of 0 to 70 degrees Celsius and features a parallel interface. The device has a maximum supply voltage of 5.5V and a maximum supply current of 0.06A. It also has a maximum standby current of 0.00006A and an access time of 20ns. The IDT72413L25P is packaged in a 0.300 inch, plastic, DIP-20 package.
Sign in to ask questions about the Integrated Device Technology IDT72413L25P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72413L25P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.162 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00006 |
| Access Time-Max | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72413L25P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.