The IDT72805LB15PFI8 is an industrial-grade memory IC with a 5V supply voltage and a maximum operating temperature of 85 degrees Celsius. It features a quad-terminal position and a JEDEC package code of R-PQFP-G128. The device has 128 terminals and a pin count of 128, with a maximum supply current of 0.1A. It operates at a maximum clock frequency of 66.7 MHz and has a maximum access time of 10 units. The IDT72805LB15PFI8 is a parallel FIFO memory IC with 256 words of memory and a temperature grade of industrial.
Sign in to ask questions about the Integrated Device Technology IDT72805LB15PFI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72805LB15PFI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.1 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 66.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72805LB15PFI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.