The IDT7290820J is an industrial-grade quad-switch interface IC with a nominal supply voltage of 5V and a maximum supply current of 0.075mA. It features a temperature grade of industrial and operates within a temperature range of -40°C to 85°C. The device is packaged in a 1.150 X 1.150 INCH, 1.27 MM PITCH, PLASTIC, LCC-84 package, which measures 29.3116mm in width and length. It has 84 pins and a terminal position of QUAD.
Sign in to ask questions about the Integrated Device Technology IDT7290820J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT7290820J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.075 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT7290820J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.