The IDT7290820JG is a quad single-pole single-throw switch with an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V and is packaged in an 84-pin LCC package with a 1.27mm pitch. The switch has a quad terminal position and a JEDEC package code of S-PQCC-J84. It is designed for use in industrial applications.
Integrated Device Technology IDT7290820JG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.