The IDT7290820PQFG is a 100-pin quad flat no-lead package integrated circuit with an industrial temperature grade. It operates at a supply voltage of 5V and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a 14mm x 20mm, 0.65mm pitch, plastic quad flat package. It has a minimum operating temperature of -40 degrees Celsius and is suitable for use in industrial applications.
Integrated Device Technology IDT7290820PQFG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.