The IDT72P51569L6BBI8 is a 256-word FIFO memory IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It operates at a supply voltage of 1.8V and has a maximum supply current of 0.15A. The IC is packaged in an S-PBGA-B256 package and is rated for commercial temperature grade. It has a maximum access time of 3.7ns and a maximum clock frequency of 166MHz.
Sign in to ask questions about the Integrated Device Technology IDT72P51569L6BBI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72P51569L6BBI8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.15 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | OTHER FIFO |
| Standby Current-Max | 0.1 |
| Access Time-Max | 3.7 |
| Clock Frequency-Max (fCLK) | 166 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72P51569L6BBI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.