This 256-terminal BGA256 memory IC operates within a commercial temperature range of 0 to 70 degrees Celsius. It requires a supply voltage of 1.7 to 1.9 volts and has a maximum supply current of 0.15 amps. The device features a parallel interface and a maximum clock frequency of 200 MHz. It also has a maximum access time of 3.6 microseconds and a maximum standby current of 0.1 amps.
Sign in to ask questions about the Integrated Device Technology IDT72P51759L5BB8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72P51759L5BB8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.15 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.1 |
| Access Time-Max | 3.6 |
| Clock Frequency-Max (fCLK) | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72P51759L5BB8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.