This industrial-grade FIFO memory IC features 64K words of memory, a maximum clock frequency of 150MHz, and a supply voltage range of 2.375 to 2.625V. It is packaged in a 19 x 19 mm, 1 mm pitch, plastic BGA-324 package. The IC operates over a temperature range of -40 to 85 degrees Celsius.
Integrated Device Technology IDT72T51258L6-7BBI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 3.8 |
| Clock Frequency-Max (fCLK) | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72T51258L6-7BBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.