The IDT72V03L15JG8 is a 32-bit quad-SPI memory IC with 2048 words of capacity, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with a maximum supply current of 0.06A. The device features a parallel interface and a maximum clock frequency of 40 MHz, with an access time of 15 ns. It has a standby current of 0.005A and is packaged in a quad leaded chip carrier (QCCJ) with a 32-pin count.
Integrated Device Technology IDT72V03L15JG8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.06 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 15 |
| Clock Frequency-Max (fCLK) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V03L15JG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.