This 144-pin industrial-grade FIFO IC operates within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3.3V, with a maximum and minimum voltage of 3.45V and 3.15V, respectively. The device consumes a maximum supply current of 0.04A and a standby current of 0.015A. It features a maximum clock frequency of 100MHz and an access time of 6.5ns. The IC is packaged in a 13x13mm BGA with a 1mm pitch.
Integrated Device Technology IDT72V18320L10BBI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 13 |
| Length | 13 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Supply Current-Max | 0.04 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 6.5 |
| Clock Frequency-Max (fCLK) | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V18320L10BBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.