The IDT72V205L15TF is a commercial-grade, 64-bit quad parallel FIFO memory IC with 256 words of memory. It operates over a temperature range of 0 to 70 degrees Celsius and is powered by a 3.3V supply voltage. The device has a maximum clock frequency of 66.7 MHz and a maximum access time of 10 ns. It is available in a 64-pin STQFP package and is suitable for use in a variety of applications requiring high-speed data transfer.
Sign in to ask questions about the Integrated Device Technology IDT72V205L15TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72V205L15TF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 66.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V205L15TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.