The IDT72V245L10PF is a 64-bit FIFO memory IC with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It operates at a maximum clock frequency of 100MHz and has a maximum access time of 6.5ns. The device is packaged in a TQFP-64 package and is rated for commercial temperature grade. It has a maximum standby current of 5uA and a maximum supply current of 30uA. The memory IC is designed for parallel operation and has a maximum number of words of 4096.
Sign in to ask questions about the Integrated Device Technology IDT72V245L10PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72V245L10PF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.03 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 6.5 |
| Clock Frequency-Max (fCLK) | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V245L10PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.