The IDT72V245L10TFG is a 64-bit quad parallel FIFO memory IC from Integrated Device Technology. It operates within a commercial temperature grade and has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has a maximum supply current of 0.03A and a maximum standby current of 0.005A. It features a maximum access time of 6.5ns and a maximum clock frequency of 100MHz. The IDT72V245L10TFG is packaged in a 64-pin QFP package and has a width and length of 10mm.
Sign in to ask questions about the Integrated Device Technology IDT72V245L10TFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72V245L10TFG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.03 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 6.5 |
| Clock Frequency-Max (fCLK) | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V245L10TFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.