The IDT72V255LA20PF is a commercial-grade, 64-bit parallel FIFO memory IC from Integrated Device Technology. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 3.6V and a maximum supply current of 0.05A. The device is packaged in a 14mm x 14mm TQFP-64 package with 64 terminals and a quad terminal position. It features an access time of 12ns and a maximum clock frequency of 50MHz.
Sign in to ask questions about the Integrated Device Technology IDT72V255LA20PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72V255LA20PF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.05 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 12 |
| Clock Frequency-Max (fCLK) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V255LA20PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.