This commercial-temperature, 64-pin TQFP memory IC features a 64-bit quad-SPI interface and a 32,000-word FIFO. It operates from a 3.3V supply voltage, with a maximum current draw of 45.5 microamperes. The device has a maximum access time of 10 nanoseconds and a clock frequency of up to 66.7 MHz. It is available in a slim, 10mm x 10mm TQFP-64 package and is suitable for use in commercial temperature environments ranging from 0 to 70 degrees Celsius.
Sign in to ask questions about the Integrated Device Technology IDT72V271LA15TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72V271LA15TF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.045 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 66.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V271LA15TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.