The IDT72V275L15TFI is a 64-bit quad parallel FIFO memory IC with industrial temperature range from -40 to 85 degrees Celsius. It operates on a nominal supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a maximum supply current of 0.06A. The device has a maximum clock frequency of 66.7 MHz and an access time of 10 ns. It is packaged in a 64-pin STQFP package and is suitable for use in industrial applications.
Sign in to ask questions about the Integrated Device Technology IDT72V275L15TFI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72V275L15TFI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.06 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.02 |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 66.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V275L15TFI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.