The IDT72V3632L15PQF is a 132-pin commercial temperature quad BI-DIRECTIONAL FIFO memory IC from Integrated Device Technology. It operates at a supply voltage of 3.3V to 3.6V and has a maximum operating temperature of 70°C. The device features a parallel interface and a maximum clock frequency of 66.7 MHz. It has a maximum standby current of 1 μA and a maximum access time of 10 ns. The memory IC has 512 words of storage and is packaged in a 24.13mm x 24.13mm BQFP package.
Sign in to ask questions about the Integrated Device Technology IDT72V3632L15PQF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72V3632L15PQF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 132 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G132 |
| Width | 24.13 |
| Length | 24.13 |
| Pin Count | 132 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | BI-DIRECTIONAL FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 66.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V3632L15PQF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.