The IDT72V3660L7-5PFGI is a 128-terminal industrial-grade FIFO memory IC with a supply voltage range of 3.15 to 3.45V and a maximum supply current of 0.04A. It operates at a maximum clock frequency of 133.3MHz and has a maximum access time of 5 units. The device is packaged in a QFP-128 package and is suitable for industrial applications. The IC is designed for parallel operation and has a standby current of up to 0.015A. It has a memory capacity of 4096 words and a code capacity of 4000 words. The device is rated for operation over a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Integrated Device Technology IDT72V3660L7-5PFGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72V3660L7-5PFGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Supply Current-Max | 0.04 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 5 |
| Clock Frequency-Max (fCLK) | 133.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V3660L7-5PFGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.