The IDT72V3662L10PF is a 120-pin quad BI-directional FIFO memory IC from Integrated Device Technology. It operates within a commercial temperature grade and features a supply voltage range of 3.15 to 3.45V. The device has a maximum clock frequency of 100MHz and a maximum access time of 6.5ns. It is available in a 14mm x 14mm TQFP-120 package.
Integrated Device Technology IDT72V3662L10PF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 120 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Pin Count | 120 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | BI-DIRECTIONAL FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 6.5 |
| Clock Frequency-Max (fCLK) | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V3662L10PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.