The IDT72V3680L6PFG is a commercial-grade, 128-bit FIFO memory IC with a quad quad flat package (QFP) and 128 pins. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.45V and a minimum supply voltage of 3.15V. The IC has a maximum supply current of 0.04A and a maximum standby current of 0.015A. It also features a maximum clock frequency of 166 MHz and a maximum access time of 4 ns.
Sign in to ask questions about the Integrated Device Technology IDT72V3680L6PFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72V3680L6PFG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Supply Current-Max | 0.04 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 4 |
| Clock Frequency-Max (fCLK) | 166 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V3680L6PFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.