The IDT72V3684L15PF8 is a commercial-grade, 128-terminal, quad BI-directional FIFO memory IC from Integrated Device Technology. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 3.45V and minimum supply voltage of 3.15V. The device features a maximum clock frequency of 66.7MHz and a maximum access time of 10ns. It is available in a 20x14mm QFP package with a pin count of 128 and a terminal position of quad.
Sign in to ask questions about the Integrated Device Technology IDT72V3684L15PF8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT72V3684L15PF8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | BI-DIRECTIONAL FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 66.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V3684L15PF8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.