The IDT72V51233L7-5BB8 is a 256-terminal BGA-256 FIFO memory IC with a commercial temperature grade. It operates within a supply voltage range of 3.15 to 3.45 volts and has a maximum supply current of 0.1 milliamps. The device features a maximum access time of 4 units and a clock frequency of up to 133 MHz. It is designed for use in parallel mode and has a standby current of up to 0.01 milliamps.
Integrated Device Technology IDT72V51233L7-5BB8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Supply Current-Max | 0.1 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 4 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT72V51233L7-5BB8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.